Add To Favorites
Product Overview
Digi-Key Part Number WM9106-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

1302990400

Description CONN RCPT 5POS PNL MT A CODE SKT
Expanded Description 5 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Brad® Micro-Change® 130299
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert M12-5
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Threaded
Orientation A
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Zinc Die Cast, White Bronze Plated
Contact Finish Gold
Features Shielded
Voltage - Rated 250VAC/DC
Current Rating 4A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 130299-0400
WM9106

11:03:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.33000 48.33
10 45.48800 454.88
50 41.22360 2,061.18
100 38.94910 3,894.91
250 37.81192 9,452.98
500 36.95900 18,479.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback