Add To Favorites
Product Overview
Digi-Key Part Number WM9108-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1302990300

Description CONN RCPT 5POS PNL MT A CODE SKT
Expanded Description 5 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Brad® Micro-Change® 130299
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert M12-5
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Solder
Fastening Type Threaded
Orientation A
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Zinc Die Cast, White Bronze Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 130299-0300
WM9108

08:46:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.76000 50.76
10 47.77600 477.76
50 43.29700 2,164.85
100 40.90820 4,090.82
250 39.71380 9,928.45
500 38.81800 19,409.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback