Add To Favorites
Product Overview
Digi-Key Part Number WM9107-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1302990200

Description CONN RCPT 4POS PNL MT D CODE SKT
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Brad® Micro-Change® 130299
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert M12-4
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Threaded
Orientation D
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Zinc Die Cast, White Bronze Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 130299-0200
WM9107

17:20:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.08000 49.08
10 46.19200 461.92
50 41.86160 2,093.08
100 39.55190 3,955.19
250 38.39712 9,599.28
500 37.53100 18,765.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback