Add To Favorites
Product Overview
Digi-Key Part Number WM4869-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

1200710045

Description CONN 5P M/M-ATTCH STR PG7 SCREW
Expanded Description 5 Position Circular Connector Plug, Male Pins Screw Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Brad® Micro-Change® 120071
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert M12-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Screw
Fastening Type Threaded
Orientation Keyed
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Polyamide
Contact Finish Silver
Features -
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 30VAC, 36VDC
Operating Temperature -25°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 0120071-0045
0120071-0045-E
01200710045
01200710045-E
120071-0045
120071-0045-E
1200710045-E
1200710045-ND
8A5006-31
SD-120071-004
WM4869

21:13:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.17000 32.17
10 29.04100 290.41
50 26.08500 1,304.25
100 25.21550 2,521.55
250 23.82432 5,956.08
500 23.12870 11,564.35
1,000 22.60700 22,607.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback