Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 8       8 Remaining
Length
Clear

   8 Remaining
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221L3/64 BK001 Datasheet F221L3/64 BK001 - Alpha Wire A208B-1000-ND HEAT SHRINK LSZH 2:1 1000' 1 - Immediate
3 - Factory Stock
?
377.23000 1 FIT®-221L Active Tubing, Flexible 2 to 1 1000' (304.80m) 0.046" (1.2mm) 0.023" (0.6mm) 0.013" (0.33mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/64 BK001 Datasheet F221L3/64 BK001 - Alpha Wire A208B-5-ND HEAT SHRINK LSZH 2:1 5' 3 - Factory Stock
?
Value Added Item
?
3.30000 1 FIT®-221L Active Tubing, Flexible 2 to 1 5.00' (1.52m) 0.046" (1.2mm) 0.023" (0.6mm) 0.013" (0.33mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/64 BK001 Datasheet F221L3/64 BK001 - Alpha Wire A208B-10-ND HEAT SHRINK LSZH 2:1 10' 3 - Factory Stock
?
Value Added Item
?
6.34000 1 FIT®-221L Active Tubing, Flexible 2 to 1 10.0' (3.05m) 0.046" (1.2mm) 0.023" (0.6mm) 0.013" (0.33mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/64 BK001 Datasheet F221L3/64 BK001 - Alpha Wire A208B-25-ND HEAT SHRINK LSZH 2:1 25' 3 - Factory Stock
?
Value Added Item
?
14.53000 1 FIT®-221L Active Tubing, Flexible 2 to 1 25.0' (7.62m) 0.046" (1.2mm) 0.023" (0.6mm) 0.013" (0.33mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/64 BK001 Datasheet F221L3/64 BK001 - Alpha Wire A208B-50-ND HEAT SHRINK LSZH 2:1 50' 3 - Factory Stock
?
Value Added Item
?
25.10000 1 FIT®-221L Active Tubing, Flexible 2 to 1 50.0' (15.24m) 0.046" (1.2mm) 0.023" (0.6mm) 0.013" (0.33mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/64 BK001 Datasheet F221L3/64 BK001 - Alpha Wire A208B-100-ND HEAT SHRINK LSZH 2:1 100' 3 - Factory Stock
?
Value Added Item
?
42.27000 1 FIT®-221L Active Tubing, Flexible 2 to 1 100' (30.48m) 0.046" (1.2mm) 0.023" (0.6mm) 0.013" (0.33mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/64 BK001 Datasheet F221L3/64 BK001 - Alpha Wire A208B-250-ND HEAT SHRINK LSZH 2:1 250' 3 - Factory Stock
?
Value Added Item
?
105.67000 1 FIT®-221L Active Tubing, Flexible 2 to 1 250.0' (76.2m) 0.046" (1.2mm) 0.023" (0.6mm) 0.013" (0.33mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/64 BK001 Datasheet F221L3/64 BK001 - Alpha Wire A208B-500-ND HEAT SHRINK LSZH 2:1 500' 3 - Factory Stock
?
Value Added Item
?
184.92000 1 FIT®-221L Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.046" (1.2mm) 0.023" (0.6mm) 0.013" (0.33mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
Results per Page
Page 1/1

00:13:47 1/19/2017