Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 6       6 Remaining
Length
Clear

   6 Remaining
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221L3/4 BK004 Datasheet F221L3/4 BK004 - Alpha Wire A207B-200-ND HEAT SHRINK LSZH 2:1 200' 2 - Immediate
352.53000 1 FIT®-221L Active Tubing, Flexible 2 to 1 200.0' (61m) 0.750" (19.05mm) 0.375" (9.5mm) 0.027" (0.68mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/4 BK004 Datasheet F221L3/4 BK004 - Alpha Wire A207B-5-ND HEAT SHRINK LSZH 2:1 5' Value Added Item
?
13.58000 1 FIT®-221L Active Tubing, Flexible 2 to 1 5.00' (1.52m) 0.750" (19.05mm) 0.375" (9.5mm) 0.027" (0.68mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/4 BK004 Datasheet F221L3/4 BK004 - Alpha Wire A207B-10-ND HEAT SHRINK LSZH 2:1 10' Value Added Item
?
23.45000 1 FIT®-221L Active Tubing, Flexible 2 to 1 10.0' (3.05m) 0.750" (19.05mm) 0.375" (9.5mm) 0.027" (0.68mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/4 BK004 Datasheet F221L3/4 BK004 - Alpha Wire A207B-25-ND HEAT SHRINK LSZH 2:1 25' Value Added Item
?
49.37000 1 FIT®-221L Active Tubing, Flexible 2 to 1 25.0' (7.62m) 0.750" (19.05mm) 0.375" (9.5mm) 0.027" (0.68mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/4 BK004 Datasheet F221L3/4 BK004 - Alpha Wire A207B-50-ND HEAT SHRINK LSZH 2:1 50' Value Added Item
?
98.75000 1 FIT®-221L Active Tubing, Flexible 2 to 1 50.0' (15.24m) 0.750" (19.05mm) 0.375" (9.5mm) 0.027" (0.68mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/4 BK004 Datasheet F221L3/4 BK004 - Alpha Wire A207B-100-ND HEAT SHRINK LSZH 2:1 100' Value Added Item
?
172.81000 1 FIT®-221L Active Tubing, Flexible 2 to 1 100' (30.48m) 0.750" (19.05mm) 0.375" (9.5mm) 0.027" (0.68mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
Results per Page
Page 1/1

16:02:23 1/21/2017