Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 7       7 Remaining
Length
Clear

   7 Remaining
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221L3/32 BK002 Datasheet F221L3/32 BK002 - Alpha Wire A206B-500-ND HEAT SHRINK LSZH 2:1 500' 4 - Immediate
206.71000 1 FIT®-221L Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.093" (2.4mm) 0.046" (1.17mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/32 BK002 Datasheet F221L3/32 BK002 - Alpha Wire A206B-5-ND HEAT SHRINK LSZH 2:1 5' Value Added Item
?
3.62000 1 FIT®-221L Active Tubing, Flexible 2 to 1 5.00' (1.52m) 0.093" (2.4mm) 0.046" (1.17mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/32 BK002 Datasheet F221L3/32 BK002 - Alpha Wire A206B-10-ND HEAT SHRINK LSZH 2:1 10' Value Added Item
?
6.95000 1 FIT®-221L Active Tubing, Flexible 2 to 1 10.0' (3.05m) 0.093" (2.4mm) 0.046" (1.17mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/32 BK002 Datasheet F221L3/32 BK002 - Alpha Wire A206B-25-ND HEAT SHRINK LSZH 2:1 25' Value Added Item
?
15.92000 1 FIT®-221L Active Tubing, Flexible 2 to 1 25.0' (7.62m) 0.093" (2.4mm) 0.046" (1.17mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/32 BK002 Datasheet F221L3/32 BK002 - Alpha Wire A206B-50-ND HEAT SHRINK LSZH 2:1 50' Value Added Item
?
27.50000 1 FIT®-221L Active Tubing, Flexible 2 to 1 50.0' (15.24m) 0.093" (2.4mm) 0.046" (1.17mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/32 BK002 Datasheet F221L3/32 BK002 - Alpha Wire A206B-100-ND HEAT SHRINK LSZH 2:1 100' Value Added Item
?
46.32000 1 FIT®-221L Active Tubing, Flexible 2 to 1 100' (30.48m) 0.093" (2.4mm) 0.046" (1.17mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/32 BK002 Datasheet F221L3/32 BK002 - Alpha Wire A206B-250-ND HEAT SHRINK LSZH 2:1 250' Value Added Item
?
115.80000 1 FIT®-221L Active Tubing, Flexible 2 to 1 250.0' (76.2m) 0.093" (2.4mm) 0.046" (1.17mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
Results per Page
Page 1/1

00:17:22 1/18/2017