Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 6       6 Remaining
Length
Clear

   6 Remaining
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221L3/16 BK004 Datasheet F221L3/16 BK004 - Alpha Wire A205B-200-ND HEAT SHRINK LSZH 2:1 200' 10 - Immediate
152.36000 1 FIT®-221L Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.187" (4.75mm) 0.093" (2.36mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/16 BK004 Datasheet F221L3/16 BK004 - Alpha Wire A205B-5-ND HEAT SHRINK LSZH 2:1 5' Value Added Item
?
6.40000 1 FIT®-221L Active Tubing, Flexible 2 to 1 5.00' (1.52m) 0.187" (4.75mm) 0.093" (2.36mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/16 BK004 Datasheet F221L3/16 BK004 - Alpha Wire A205B-10-ND HEAT SHRINK LSZH 2:1 10' Value Added Item
?
11.74000 1 FIT®-221L Active Tubing, Flexible 2 to 1 10.00' (3.05m) 0.187" (4.75mm) 0.093" (2.36mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/16 BK004 Datasheet F221L3/16 BK004 - Alpha Wire A205B-25-ND HEAT SHRINK LSZH 2:1 25' Value Added Item
?
25.34000 1 FIT®-221L Active Tubing, Flexible 2 to 1 25.0' (7.6m) 0.187" (4.75mm) 0.093" (2.36mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/16 BK004 Datasheet F221L3/16 BK004 - Alpha Wire A205B-50-ND HEAT SHRINK LSZH 2:1 50' Value Added Item
?
42.68000 1 FIT®-221L Active Tubing, Flexible 2 to 1 50.0' (15.2m) 0.187" (4.75mm) 0.093" (2.36mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L3/16 BK004 Datasheet F221L3/16 BK004 - Alpha Wire A205B-100-ND HEAT SHRINK LSZH 2:1 100' Value Added Item
?
85.36000 1 FIT®-221L Active Tubing, Flexible 2 to 1 100.0' (30.5m) 0.187" (4.75mm) 0.093" (2.36mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
Results per Page
Page 1/1

01:29:35 2/24/2017