Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 6       6 Remaining
Length
Clear

   6 Remaining
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221L1IN BK004 Datasheet F221L1IN BK004 - Alpha Wire A204B-200-ND HEAT SHRINK LSZH 2:1 200' 1 - Immediate
500.75000 1 FIT®-221L Active Tubing, Flexible 2 to 1 200.0' (61m) 1.000" (25.4mm) 0.500" (12.7mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1IN BK004 Datasheet F221L1IN BK004 - Alpha Wire A204B-5-ND HEAT SHRINK LSZH 2:1 5' 1 - Immediate
Value Added Item
?
18.41000 1 FIT®-221L Active Tubing, Flexible 2 to 1 5.00' (1.52m) 1.000" (25.4mm) 0.500" (12.7mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1IN BK004 Datasheet F221L1IN BK004 - Alpha Wire A204B-10-ND HEAT SHRINK LSZH 2:1 10' Value Added Item
?
33.31000 1 FIT®-221L Active Tubing, Flexible 2 to 1 10.0' (3.05m) 1.000" (25.4mm) 0.500" (12.7mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1IN BK004 Datasheet F221L1IN BK004 - Alpha Wire A204B-25-ND HEAT SHRINK LSZH 2:1 25' Value Added Item
?
70.13000 1 FIT®-221L Active Tubing, Flexible 2 to 1 25.0' (7.62m) 1.000" (25.4mm) 0.500" (12.7mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1IN BK004 Datasheet F221L1IN BK004 - Alpha Wire A204B-50-ND HEAT SHRINK LSZH 2:1 50' Value Added Item
?
140.27000 1 FIT®-221L Active Tubing, Flexible 2 to 1 50.0' (15.24m) 1.000" (25.4mm) 0.500" (12.7mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1IN BK004 Datasheet F221L1IN BK004 - Alpha Wire A204B-100-ND HEAT SHRINK LSZH 2:1 100' Value Added Item
?
245.47000 1 FIT®-221L Active Tubing, Flexible 2 to 1 100' (30.48m) 1.000" (25.4mm) 0.500" (12.7mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
Results per Page
Page 1/1

13:23:12 1/23/2017