Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 7       7 Remaining
Length
Clear

   7 Remaining
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221L1/8 BK002 Datasheet F221L1/8 BK002 - Alpha Wire A203B-500-ND HEAT SHRINK LSZH 2:1 500' 4 - Immediate
1 - Factory Stock
?
232.16000 1 FIT®-221L Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.18mm) 0.063" (1.60mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/8 BK002 Datasheet F221L1/8 BK002 - Alpha Wire A203B-5-ND HEAT SHRINK LSZH 2:1 5' 1 - Factory Stock
?
Value Added Item
?
4.06000 1 FIT®-221L Active Tubing, Flexible 2 to 1 5.00' (1.52m) 0.125" (3.18mm) 0.063" (1.60mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/8 BK002 Datasheet F221L1/8 BK002 - Alpha Wire A203B-10-ND HEAT SHRINK LSZH 2:1 10' 1 - Factory Stock
?
Value Added Item
?
7.80000 1 FIT®-221L Active Tubing, Flexible 2 to 1 10.00' (3.05m) 0.125" (3.18mm) 0.063" (1.60mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/8 BK002 Datasheet F221L1/8 BK002 - Alpha Wire A203B-25-ND HEAT SHRINK LSZH 2:1 25' 1 - Factory Stock
?
Value Added Item
?
17.07000 1 FIT®-221L Active Tubing, Flexible 2 to 1 25.0' (7.6m) 0.125" (3.18mm) 0.063" (1.60mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/8 BK002 Datasheet F221L1/8 BK002 - Alpha Wire A203B-50-ND HEAT SHRINK LSZH 2:1 50' 1 - Factory Stock
?
Value Added Item
?
30.89000 1 FIT®-221L Active Tubing, Flexible 2 to 1 50.0' (15.2m) 0.125" (3.18mm) 0.063" (1.60mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/8 BK002 Datasheet F221L1/8 BK002 - Alpha Wire A203B-100-ND HEAT SHRINK LSZH 2:1 100' 1 - Factory Stock
?
Value Added Item
?
52.03000 1 FIT®-221L Active Tubing, Flexible 2 to 1 100.0' (30.5m) 0.125" (3.18mm) 0.063" (1.60mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/8 BK002 Datasheet F221L1/8 BK002 - Alpha Wire A203B-250-ND HEAT SHRINK LSZH 2:1 250' 1 - Factory Stock
?
Value Added Item
?
130.06000 1 FIT®-221L Active Tubing, Flexible 2 to 1 250.0' (76.2m) 0.125" (3.18mm) 0.063" (1.60mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
Results per Page
Page 1/1

20:16:02 3/22/2017