Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 6       6 Remaining
Length
Clear

   6 Remaining
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221L1/4 BK004 Datasheet F221L1/4 BK004 - Alpha Wire A202B-200-ND HEAT SHRINK LSZH 2:1 200' 2 - Immediate
165.41000 1 FIT®-221L Active Tubing, Flexible 2 to 1 200.0' (61m) 0.250" (6.35mm) 0.125" (3.2mm) 0.022" (0.56mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/4 BK004 Datasheet F221L1/4 BK004 - Alpha Wire A202B-5-ND HEAT SHRINK LSZH 2:1 5' Value Added Item
?
6.95000 1 FIT®-221L Active Tubing, Flexible 2 to 1 5.00' (1.52m) 0.250" (6.35mm) 0.125" (3.2mm) 0.022" (0.56mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/4 BK004 Datasheet F221L1/4 BK004 - Alpha Wire A202B-10-ND HEAT SHRINK LSZH 2:1 10' Value Added Item
?
12.74000 1 FIT®-221L Active Tubing, Flexible 2 to 1 10.0' (3.05m) 0.250" (6.35mm) 0.125" (3.2mm) 0.022" (0.56mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/4 BK004 Datasheet F221L1/4 BK004 - Alpha Wire A202B-25-ND HEAT SHRINK LSZH 2:1 25' Value Added Item
?
27.51000 1 FIT®-221L Active Tubing, Flexible 2 to 1 25.0' (7.62m) 0.250" (6.35mm) 0.125" (3.2mm) 0.022" (0.56mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/4 BK004 Datasheet F221L1/4 BK004 - Alpha Wire A202B-50-ND HEAT SHRINK LSZH 2:1 50' Value Added Item
?
46.33000 1 FIT®-221L Active Tubing, Flexible 2 to 1 50.0' (15.24m) 0.250" (6.35mm) 0.125" (3.2mm) 0.022" (0.56mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/4 BK004 Datasheet F221L1/4 BK004 - Alpha Wire A202B-100-ND HEAT SHRINK LSZH 2:1 100' Value Added Item
?
92.66000 1 FIT®-221L Active Tubing, Flexible 2 to 1 100' (30.48m) 0.250" (6.35mm) 0.125" (3.2mm) 0.022" (0.56mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
Results per Page
Page 1/1

08:28:10 1/18/2017