Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 8       8 Remaining
Length Material
Clear Clear

   8 Remaining
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221L1/16 BK001 Datasheet F221L1/16 BK001 - Alpha Wire A200B-1000-ND HEAT SHRINK LSZH 2:1 1000' 2 - Immediate
398.89000 1 FIT®-221L Active Tubing, Flexible 2 to 1 1000' (304.80m) 0.063" (1.6mm) 0.031" (0.8mm) 0.014" (0.35mm) Polyolefin (PO), Irradiated, Halogen Free Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/16 BK001 Datasheet F221L1/16 BK001 - Alpha Wire A200B-5-ND HEAT SHRINK LSZH 2:1 5' Value Added Item
?
3.49000 1 FIT®-221L Active Tubing, Flexible 2 to 1 5.00' (1.52m) 0.063" (1.6mm) 0.031" (0.8mm) 0.014" (0.35mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/16 BK001 Datasheet F221L1/16 BK001 - Alpha Wire A200B-10-ND HEAT SHRINK LSZH 2:1 10' Value Added Item
?
6.70000 1 FIT®-221L Active Tubing, Flexible 2 to 1 10.0' (3.05m) 0.063" (1.6mm) 0.031" (0.8mm) 0.014" (0.35mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/16 BK001 Datasheet F221L1/16 BK001 - Alpha Wire A200B-25-ND HEAT SHRINK LSZH 2:1 25' Value Added Item
?
15.36000 1 FIT®-221L Active Tubing, Flexible 2 to 1 25.0' (7.62m) 0.063" (1.6mm) 0.031" (0.8mm) 0.014" (0.35mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/16 BK001 Datasheet F221L1/16 BK001 - Alpha Wire A200B-50-ND HEAT SHRINK LSZH 2:1 50' Value Added Item
?
26.54000 1 FIT®-221L Active Tubing, Flexible 2 to 1 50.0' (15.24m) 0.063" (1.6mm) 0.031" (0.8mm) 0.014" (0.35mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/16 BK001 Datasheet F221L1/16 BK001 - Alpha Wire A200B-100-ND HEAT SHRINK LSZH 2:1 100' Value Added Item
?
44.69000 1 FIT®-221L Active Tubing, Flexible 2 to 1 100' (30.48m) 0.063" (1.6mm) 0.031" (0.8mm) 0.014" (0.35mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/16 BK001 Datasheet F221L1/16 BK001 - Alpha Wire A200B-250-ND HEAT SHRINK LSZH 2:1 250' Value Added Item
?
111.73000 1 FIT®-221L Active Tubing, Flexible 2 to 1 250.0' (76.2m) 0.063" (1.6mm) 0.031" (0.8mm) 0.014" (0.35mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
F221L1/16 BK001 Datasheet F221L1/16 BK001 - Alpha Wire A200B-500-ND HEAT SHRINK LSZH 2:1 500' Value Added Item
?
195.53000 1 FIT®-221L Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.063" (1.6mm) 0.031" (0.8mm) 0.014" (0.35mm) Polyolefin (PO), Irradiated Flame Retardant, Low Smoke Black -40°C ~ 125°C 100°C
Results per Page
Page 1/1

01:16:35 1/17/2017