Add To Favorites
Product Overview
Digi-Key Part Number CLA408-ND
Quantity Available 788
Can ship immediately
Manufacturer

Manufacturer Part Number

FDA217S

Description OPTOISO 3.75KV GATE DRIVER 8SMD
Expanded Description Gate Driver Optical Coupling 3750Vrms 2 Channel 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FDA217
Featured Product FDA217 Dual Photovoltaic MOSFET Driver
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Tube ?
Part Status Active
Technology Optical Coupling
Number of Channels 2
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) -
Propagation Delay tpLH / tpHL (Max) 2ms, 0.5ms
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Current - Output High, Low -
Current - Peak Output -
Voltage - Forward (Vf) (Typ) 1.26V
Current - DC Forward (If) (Max) 5mA
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approvals EN, IEC, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names CLA408

19:44:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 3.70
10 3.30000 33.00
25 2.97000 74.25
100 2.70600 270.60
250 2.44200 610.50
500 2.19120 1,095.60
1,000 1.84800 1,848.00
2,500 1.75560 4,389.00
5,000 1.68960 8,448.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback