Add To Favorites
Product Overview
Digi-Key Part Number MGR1651-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

7207-161W203

Description SWITCH KEYPAD 16 KEY 0.05A 24V
Expanded Description Keypad Switch 16 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 720 GFX-i
Part Status Active
Switch Type Conductive Rubber
Number of Keys 16
Matrix (Columns x Rows) 4 x 4
Illumination Illuminated - White
Legend Type Interchangeable
Key Type Transparent Key Cap
Output Type Matrix
Legend Customizable (Included)
Legend Color Black
Key Color Multiple
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) 5 VDC
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MGR1651

00:23:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.03000 53.03
10 49.90700 499.07
25 48.34680 1,208.67
50 45.22780 2,261.39
100 42.73250 4,273.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback