Add To Favorites
Product Overview
Digi-Key Part Number MGR1660-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

7207-1610203

Description SWITCH KEYPAD 16 KEY 0.05A 24V
Expanded Description Keypad Switch 16 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 720 GFX
Part Status Active
Switch Type Conductive Rubber
Number of Keys 16
Matrix (Columns x Rows) 4 x 4
Illumination Non-Illuminated
Legend Type Interchangeable
Key Type Transparent Key Cap
Output Type Matrix
Legend Customizable (Included)
Legend Color Black
Key Color Multiple
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MGR1660

16:36:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.38000 44.38
10 40.06400 400.64
25 38.38480 959.62
50 35.98560 1,799.28
100 34.78610 3,478.61
250 32.86684 8,216.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback