Add To Favorites
Product Overview
Digi-Key Part Number MGR1658-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

7207-0410203

Description SWITCH KEYPAD 4 KEY 0.05A 24V
Expanded Description Keypad Switch 4 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 720 GFX
Part Status Active
Switch Type Conductive Rubber
Number of Keys 4
Matrix (Columns x Rows) 1 x 4
Illumination Non-Illuminated
Legend Type Interchangeable
Key Type Transparent Key Cap
Output Type Matrix
Legend Customizable (Included)
Legend Color Black
Key Color Multiple
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MGR1658

12:31:12 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.70000 25.70
10 23.20000 232.00
25 22.22800 555.70
50 20.83860 1,041.93
100 20.14400 2,014.40
250 19.03260 4,758.15
500 18.47690 9,238.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback