Add To Favorites
Product Overview
Digi-Key Part Number MGR1657-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

7203-16TW203

Description SWITCH KEYPAD 16 KEY 0.05A 24V
Expanded Description Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 720 TFX-i
Part Status Active
Switch Type Conductive Rubber
Number of Keys 16
Matrix (Columns x Rows) 4 x 4
Illumination Illuminated - White
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Telephone Format, A ~ C
Legend Color Black
Key Color White
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) 5 VDC
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MGR1657

06:48:02 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.88000 45.88
10 43.18300 431.83
25 41.83320 1,045.83
50 39.13440 1,956.72
100 36.97520 3,697.52
250 35.89564 8,973.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback