Add To Favorites
Product Overview
Digi-Key Part Number MGR1656-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

7203-12TW203

Description SWITCH KEYPAD 12 KEY 0.05A 24V
Expanded Description Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 720 TFX-i
Part Status Active
Switch Type Conductive Rubber
Number of Keys 12
Matrix (Columns x Rows) 3 x 4
Illumination Illuminated - White
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Telephone Format
Legend Color Black
Key Color White
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) 5 VDC
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MGR1656

21:10:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.00000 40.00
10 36.11200 361.12
25 34.59840 864.96
50 32.43600 1,621.80
100 31.35480 3,135.48
250 29.62488 7,406.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback