Add To Favorites
Product Overview
Digi-Key Part Number MGR1661-ND
Quantity Available
Manufacturer

Manufacturer Part Number

7203-04C0203

Description SWITCH KEYPAD 4 KEY 0.05A 24V
Expanded Description Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 720 TFX
Part Status Active
Switch Type Conductive Rubber
Number of Keys 4
Matrix (Columns x Rows) 1 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Arrows
Legend Color Black
Key Color White
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MGR1661

11:44:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.25000 22.25
10 20.08300 200.83
25 19.24120 481.03
50 18.03880 901.94
100 17.43740 1,743.74
250 16.47536 4,118.84
500 15.99432 7,997.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback