Add To Favorites
Product Overview
Digi-Key Part Number MGR1652-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

7202-0400203

Description SWITCH KEYPAD 4 KEY 0.05A 24V
Expanded Description Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 720 BLK
Part Status Active
Switch Type Conductive Rubber
Number of Keys 4
Matrix (Columns x Rows) 1 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Color Coded Format
Legend Color -
Key Color Multiple
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MGR1652

07:08:47 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.36000 23.36
10 21.08800 210.88
25 20.20400 505.10
50 18.94140 947.07
100 18.31000 1,831.00
250 17.29980 4,324.95
500 16.79470 8,397.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback