Product Index > Cables, Wires > Flat Ribbon Cables

Results: 5       5 Remaining
Length
Clear

   5 Remaining
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
Series Part Status Cable Type Number of Conductors Pitch Length Wire Gauge Conductor Strand Shielding Jacket Color Ribbon Thickness Ribbon Width Jacket (Insulation) Material Voltage Operating Temperature Ratings Features
   
HF319/50 (100') Datasheet HF319/50 (100') - 3M MF50F-100-ND CBL RIBN 50COND 0.050 GRAY 100' 3 - Immediate
1,189.84000 1 HF319 Active Flat Cable 50 0.050" (1.27mm) 100.0' (30.48m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 2.500" (63.50mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
HF319/50 (100') Datasheet HF319/50 (100') - 3M MF50F-5-ND CBL RIBN 50COND 0.050 GRAY 5' Value Added Item
?
94.04000 1 HF319 Active Flat Cable 50 0.050" (1.27mm) 5.0' (1.52m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 2.500" (63.50mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
HF319/50 (100') Datasheet HF319/50 (100') - 3M MF50F-10-ND CBL RIBN 50COND 0.050 GRAY 10' Value Added Item
?
164.90000 1 HF319 Active Flat Cable 50 0.050" (1.27mm) 10.0' (3.05m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 2.500" (63.50mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
HF319/50 (100') Datasheet HF319/50 (100') - 3M MF50F-25-ND CBL RIBN 50COND 0.050 GRAY 25' Value Added Item
?
377.99000 1 HF319 Active Flat Cable 50 0.050" (1.27mm) 25.0' (7.62m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 2.500" (63.50mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
HF319/50 (100') Datasheet HF319/50 (100') - 3M MF50F-50-ND CBL RIBN 50COND 0.050 GRAY 50' Value Added Item
?
658.14000 1 HF319 Active Flat Cable 50 0.050" (1.27mm) 50.0' (15.24m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 2.500" (63.50mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
Results per Page
Page 1/1

14:35:43 2/20/2017