Product Index > Cables, Wires > Flat Ribbon Cables

Results: 6       6 Remaining
Length
Clear

   6 Remaining
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
Series Part Status Cable Type Number of Conductors Pitch Length Wire Gauge Conductor Strand Shielding Jacket Color Ribbon Thickness Ribbon Width Jacket (Insulation) Material Voltage Operating Temperature Ratings Features
   
HF319/34 (300') Datasheet HF319/34 (300') - 3M MF34F-300-ND CBL RIBN 34COND 0.050 GRAY 300' 2 - Immediate
2,305.92000 1 HF319 Active Flat Cable 34 0.050" (1.27mm) 300.0' (91.4m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 1.700" (43.18mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
HF319/34 (300') Datasheet HF319/34 (300') - 3M MF34F-5-ND CBL RIBN 34COND 0.050 GRAY 5' Value Added Item
?
64.40000 1 HF319 Active Flat Cable 34 0.050" (1.27mm) 5.0' (1.52m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 1.700" (43.18mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
HF319/34 (300') Datasheet HF319/34 (300') - 3M MF34F-10-ND CBL RIBN 34COND 0.050 GRAY 10' Value Added Item
?
121.43000 1 HF319 Active Flat Cable 34 0.050" (1.27mm) 10.0' (3.05m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 1.700" (43.18mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
HF319/34 (300') Datasheet HF319/34 (300') - 3M MF34F-25-ND CBL RIBN 34COND 0.050 GRAY 25' Value Added Item
?
244.24000 1 HF319 Active Flat Cable 34 0.050" (1.27mm) 25.0' (7.62m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 1.700" (43.18mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
HF319/34 (300') Datasheet HF319/34 (300') - 3M MF34F-50-ND CBL RIBN 34COND 0.050 GRAY 50' Value Added Item
?
425.21000 1 HF319 Active Flat Cable 34 0.050" (1.27mm) 50.0' (15.24m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 1.700" (43.18mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
HF319/34 (300') Datasheet HF319/34 (300') - 3M MF34F-100-ND CBL RIBN 34COND 0.050 GRAY 100' Value Added Item
?
850.27000 1 HF319 Active Flat Cable 34 0.050" (1.27mm) 100.0' (30.48m) 28 AWG 19 Strands / 40 AWG Unshielded Gray 0.035" (0.89mm) 1.700" (43.18mm) Polyolefin (PO) 300V -40°C ~ 105°C UL Style 21682 Zippable
Results per Page
Page 1/1

15:45:05 2/27/2017