Add To Favorites
Product Overview
Digi-Key Part Number 3M120MTM-ND
Quantity Available 8,639
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8NT50S-M

Description 8" NATURAL 50LB MNT CBL TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 2.00" (50.80mm)
Length 0.717' (218.44mm, 8.60")
Width 0.180" (4.57mm)
Mounting Type Screw Mount, Mounting Hole
Tensile Strength 50 lbs (22.68 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 10,000
Other Names 000-51128-59298-4
3M120MTM
80611469570
CT8NT50SM

17:35:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.42600 4.26
25 0.36480 9.12
50 0.31000 15.50
100 0.29790 29.79
250 0.26748 66.87
500 0.25532 127.66
1,000 0.21277 212.77
2,500 0.19453 486.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M120MTC-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: 0.57000
Send Feedback