Add To Favorites
Product Overview
Digi-Key Part Number 3M120MTC-ND
Quantity Available 290
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8NT50S-C

Description 8" NATURAL 50LB MNT CBL TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 2.00" (50.80mm)
Length 0.717' (218.44mm, 8.60")
Width 0.180" (4.57mm)
Mounting Type Screw Mount, Mounting Hole
Tensile Strength 50 lbs (22.7 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 1,000
Other Names 000-51128-59296-0
3M120MTC
80611469554
CT8NT50SC

10:28:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.53600 5.36
25 0.48240 12.06
50 0.42880 21.44
100 0.41100 41.10
250 0.37528 93.82
500 0.35740 178.70
1,000 0.29486 294.86
2,500 0.26805 670.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M120MTM-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,789 - Immediate
  • Unit Price: 0.45000
Send Feedback