Add To Favorites
Product Overview
Digi-Key Part Number 3M120M-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8NT50-M

Description 8" NATURAL 50LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 1.88" (47.75mm)
Length 0.633' (193.00mm, 7.60")
Width 0.181" (4.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.7 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 1,000
Other Names 000-51128-59299-1
3M120M
80611469588
CT8NT50M

21:00:44 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.09463 94.63
2,000 0.08937 178.74
3,000 0.08674 260.22
5,000 0.08411 420.56
10,000 0.07623 762.27
25,000 0.07097 1,774.24
50,000 0.06834 3,417.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M120C-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,900 - Immediate
  • Unit Price: 0.27490
Send Feedback