Add To Favorites
Product Overview
Digi-Key Part Number 3M120C-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8NT50-C

Description 8" NATURAL 50LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 1.88" (47.75mm)
Length 0.633' (193.00mm, 7.60")
Width 0.181" (4.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.7 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
You May Also Be Interested In
  • CT4BK18-C - 3M | 3M115BKC-ND DigiKey Electronics
  • CT4BK18-C
  • 3M
  • 4" BLACK 18LB CABLE TIE
  • Unit Price 0.21710
  • 3M115BKC-ND
  • CT4NT18-C - 3M | 3M115C-ND DigiKey Electronics
  • CT4NT18-C
  • 3M
  • 4" NATURAL 18LB CABLE TIE
  • Unit Price 0.18180
  • 3M115C-ND
  • CT15NT50-C - 3M | 3M122C-ND DigiKey Electronics
  • CT15NT50-C
  • 3M
  • 15" NATURAL 50LB CABLE TIE
  • Unit Price 0.56830
  • 3M122C-ND
  • CT6NT30-C - 3M | 3M118C-ND DigiKey Electronics
  • CT6NT30-C
  • 3M
  • 6" NATURAL 30LB CABLE TIE
  • Unit Price 0.21610
  • 3M118C-ND
Additional Resources
Standard Package ? 100
Other Names 000-51128-59297-7
3M120C
80611469562
CT8NT50C

03:15:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.27490 27.49
300 0.24683 74.05
500 0.23562 117.81
1,000 0.19635 196.35
2,500 0.17952 448.80
5,000 0.16830 841.50
10,000 0.15708 1,570.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M120M-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.09463
Send Feedback