Add To Favorites
Product Overview
Digi-Key Part Number 3M120MTBKM-ND
Quantity Available 9,730
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8BK50S-M

Description 8" BLACK 50LB MNT CBL TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 2.00" (50.80mm)
Length 0.717' (218.44mm, 8.60")
Width 0.180" (4.57mm)
Mounting Type Screw Mount, Mounting Hole
Tensile Strength 50 lbs (22.7 kg)
Features UV Resistant
Material Polyamide (PA), Nylon
Color Black
 
Additional Resources
Standard Package ? 10,000
Other Names 000-51128-59295-3
3M120MTBKM
80611469547
CT8BK50SM

04:26:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.44100 4.41
25 0.39720 9.93
50 0.35280 17.64
100 0.33820 33.82
250 0.30880 77.20
500 0.29408 147.04
1,000 0.24262 242.62
2,500 0.22056 551.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M120MTBKC-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,795 - Immediate
  • Unit Price: 0.66000
Send Feedback