Add To Favorites
Product Overview
Digi-Key Part Number 3M120MTBKC-ND
Quantity Available 1,795
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8BK50S-C

Description 8" BLACK 50LB MNT CBL TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 2.00" (50.80mm)
Length 0.717' (218.44mm, 8.60")
Width 0.180" (4.57mm)
Mounting Type Screw Mount, Mounting Hole
Tensile Strength 50 lbs (22.7 kg)
Features UV Resistant
Material Polyamide (PA), Nylon
Color Black
 
Additional Resources
Standard Package ? 1,000
Other Names 000-51128-59292-2
3M120MTBKC
80611469513
CT8BK50SC

08:47:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.61700 6.17
25 0.55520 13.88
50 0.49360 24.68
100 0.47310 47.31
250 0.43196 107.99
500 0.41140 205.70
1,000 0.33941 339.41
2,500 0.30855 771.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M120MTBKM-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,730 - Immediate
  • Unit Price: 0.47000
Send Feedback