Add To Favorites
Product Overview
Digi-Key Part Number 3M120BKM-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8BK50-M

Description 8" BLACK 50LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 1.88" (47.75mm)
Length 0.633' (193.00mm, 7.60")
Width 0.181" (4.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.7 kg)
Features UV Resistant
Material Polyamide (PA), Nylon
Color Black
 
You May Also Be Interested In
  • CT11BK50-D - 3M | 3M121BKD-ND DigiKey Electronics
  • CT11BK50-D
  • 3M
  • 11" BLACK 50LB CABLE TIE
  • Unit Price 0.27196
  • 3M121BKD-ND
  • CT4BK18-M - 3M | 3M115BKM-ND DigiKey Electronics
  • CT4BK18-M
  • 3M
  • 4" BLACK 18LB CABLE TIE
  • Unit Price 0.07533
  • 3M115BKM-ND
Additional Resources
Standard Package ? 1,000
Other Names 000-51128-59294-6
3M120BKM
80611469539
CT8BK50M

09:16:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.09533 95.33
2,000 0.09003 180.06
3,000 0.08738 262.15
5,000 0.08474 423.68
10,000 0.07679 767.92
25,000 0.07150 1,787.40
50,000 0.06885 3,442.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M120BKC-ND
  • Minimum Quantity: 100
  • Quantity Available: 2,100 - Immediate
  • Unit Price: 0.29870
Send Feedback