Add To Favorites
Product Overview
Digi-Key Part Number 3M119BKM-ND
Quantity Available 13,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8BK40-M

Description 8" BLACK 40LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 2.00" (50.80mm)
Length 0.742' (226.16mm, 8.90")
Width 0.141" (3.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.1 kg)
Features UV Resistant
Material Polyamide (PA), Nylon
Color Black
 
Additional Resources
Standard Package ? 1,000
Other Names 000-51128-59289-2
3M119BKM
80611469489
CT8BK40M

11:33:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.08381 83.81
2,000 0.07915 158.30
3,000 0.07682 230.47
5,000 0.07450 372.48
10,000 0.06751 675.12
25,000 0.06286 1,571.40
50,000 0.06053 3,026.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M119BKC-ND
  • Minimum Quantity: 100
  • Quantity Available: 800 - Immediate
  • Unit Price: 0.24670
Send Feedback