Add To Favorites
Product Overview
Digi-Key Part Number 3M119BKC-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8BK40-C

Description 8" BLACK 40LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 2.00" (50.80mm)
Length 0.742' (226.16mm, 8.90")
Width 0.141" (3.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.1 kg)
Features UV Resistant
Material Polyamide (PA), Nylon
Color Black
 
You May Also Be Interested In
  • CT4BK18-C - 3M | 3M115BKC-ND DigiKey Electronics
  • CT4BK18-C
  • 3M
  • 4" BLACK 18LB CABLE TIE
  • Unit Price 0.21710
  • 3M115BKC-ND
Additional Resources
Standard Package ? 100
Other Names 000-51128-59288-5
3M119BKC
80611469471
CT8BK40C

08:02:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.24670 24.67
300 0.22153 66.46
500 0.21148 105.74
1,000 0.17623 176.23
2,500 0.16112 402.80
5,000 0.15105 755.25
10,000 0.14098 1,409.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M119BKM-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: 0.08381
Send Feedback