Add To Favorites
Product Overview
Digi-Key Part Number 3M116M-ND
Quantity Available 7,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CT6NT18-M

Description 6" NATURAL 18LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 1.25" (31.75mm)
Length 0.508' (154.94mm, 6.10")
Width 0.118" (3.00mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 18 lbs (8.2 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 1,000
Other Names 000-51128-59279-3
3M116M
80611469380
CT6NT18M

05:02:53 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.06605 66.05
2,000 0.06290 125.80
3,000 0.05976 179.27
5,000 0.05661 283.05
10,000 0.05504 550.38
25,000 0.04560 1,140.06
50,000 0.04246 2,122.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M116C-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 0.19130
Send Feedback