Add To Favorites
Product Overview
Digi-Key Part Number 3M115BKM-ND
Quantity Available 116,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CT4BK18-M

Description 4" BLACK 18LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 0.75" (19.05mm)
Length 0.342' (104.24mm, 4.10")
Width 0.118" (3.00mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 18 lbs (8.2 kg)
Features UV Resistant
Material Polyamide (PA), Nylon
Color Black
 
You May Also Be Interested In
  • CT4BK18-C - 3M | 3M115BKC-ND DigiKey Electronics
  • CT4BK18-C
  • 3M
  • 4" BLACK 18LB CABLE TIE
  • Unit Price 0.21710
  • 3M115BKC-ND
  • CT8BK18-M - 3M | 3M117BKM-ND DigiKey Electronics
  • CT8BK18-M
  • 3M
  • 8" BLACK 18LB CABLE TIE
  • Unit Price 0.07564
  • 3M117BKM-ND
  • CT11BK50-D - 3M | 3M121BKD-ND DigiKey Electronics
  • CT11BK50-D
  • 3M
  • 11" BLACK 50LB CABLE TIE
  • Unit Price 0.27196
  • 3M121BKD-ND
  • CT8BK50-M - 3M | 3M120BKM-ND DigiKey Electronics
  • CT8BK50-M
  • 3M
  • 8" BLACK 50LB CABLE TIE
  • Unit Price 0.09533
  • 3M120BKM-ND
Additional Resources
Standard Package ? 1,000
Other Names 000-51128-59274-8
3M115BKM
80611469331
CT4BK18M

04:36:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.07533 75.33
2,000 0.07174 143.48
3,000 0.06815 204.46
5,000 0.06457 322.83
10,000 0.06277 627.73
25,000 0.05201 1,300.29
50,000 0.04842 2,421.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M115BKC-ND
  • Minimum Quantity: 100
  • Quantity Available: 17,400 - Immediate
  • Unit Price: 0.21710
Send Feedback