Add To Favorites
Product Overview
Digi-Key Part Number 3M122MTL-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

CT15NT50S-L

Description 15" NATURAL 50LB MNT CBL TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 50 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 4.00" (101.60mm)
Length 1.260' (384.00mm)
Width 0.180" (4.57mm)
Mounting Type Screw Mount, Mounting Hole
Tensile Strength 50 lbs (22.7 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 500
Other Names 000-51128-59306-6
3M122MTL
80611469653
CT15NT50SL

05:28:32 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.04300 10.43
25 0.98200 24.55
50 0.94100 47.05
100 0.90000 90.00
250 0.81820 204.55
500 0.73638 368.19
1,000 0.65456 654.56
2,500 0.59320 1,482.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M122MTD-ND
  • Minimum Quantity: 1
  • Quantity Available: 464 - Immediate
  • Unit Price: 0.80000
Send Feedback