Add To Favorites
Product Overview
Digi-Key Part Number 3M122D-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CT15NT50-D

Description 15" NATURAL 50LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 500 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 4.00" (101.60mm)
Length 1.22' (370.84mm)
Width 0.181" (4.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.7 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 500
Other Names 000-51128-59309-7
3M122D
80611469687
CT15NT50D

11:47:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.27094 135.47
1,000 0.22353 223.53
1,500 0.21675 325.13
2,500 0.20320 508.01
5,000 0.19643 982.16
12,500 0.18018 2,252.19
25,000 0.17611 4,402.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M122C-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 0.56830
Send Feedback