Add To Favorites
Product Overview
Digi-Key Part Number 3M122C-ND
Quantity Available 1,300
Can ship immediately
Manufacturer

Manufacturer Part Number

CT15NT50-C

Description 15" NATURAL 50LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 4.00" (101.60mm)
Length 1.217' (370.84mm)
Width 0.181" (4.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.7 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
You May Also Be Interested In
  • CT8NT50-C - 3M | 3M120C-ND DigiKey Electronics
  • CT8NT50-C
  • 3M
  • 8" NATURAL 50LB CABLE TIE
  • Unit Price 0.27490
  • 3M120C-ND
Additional Resources
Standard Package ? 100
Other Names 000-51128-59307-3
3M122C
80611469661
CT15NT50C

17:00:24 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.56830 56.83
300 0.51660 154.98
500 0.46494 232.47
1,000 0.41328 413.28
2,500 0.37454 936.34
5,000 0.36162 1,808.10
10,000 0.34354 3,435.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M122D-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.27094
Send Feedback