Add To Favorites
Product Overview
Digi-Key Part Number 3M124MTL-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

CT15NT120S-L

Description 15" NATURAL 120LB MNT CBL TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 50 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 4.00" (101.60mm)
Length 1.31' (398.78mm)
Width 0.300" (7.62mm)
Mounting Type Screw Mount, Mounting Hole
Tensile Strength 120 lbs (54.4 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 500
Other Names 000-51128-59314-1
3M124MTL
80611469737
CT15NT120SL

16:04:12 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.39800 13.98
25 1.31280 32.82
50 1.25560 62.78
100 1.19850 119.85
250 1.08432 271.08
500 0.99872 499.36
1,000 0.85605 856.05
2,500 0.79898 1,997.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M124MTD-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,470 - Immediate
  • Unit Price: 1.16000
Send Feedback