Add To Favorites
Product Overview
Digi-Key Part Number 3M124D-ND
Quantity Available 1,122
Can ship immediately
Manufacturer

Manufacturer Part Number

CT15NT120-D

Description 15" NATURAL 120LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 500 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 4.00" (101.60mm)
Length 1.250' (381.00mm)
Width 0.300" (7.62mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 120 lbs (54.4 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 2,500
Other Names 000-51128-59317-2
3M124D
80611469760
CT15NT120D

07:46:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.68400 6.84
25 0.64360 16.09
50 0.61660 30.83
100 0.58980 58.98
250 0.53620 134.05
500 0.48258 241.29
1,000 0.42896 428.96
2,500 0.38874 971.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M124C-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: 0.83840
Send Feedback