Add To Favorites
Product Overview
Digi-Key Part Number 3M124C-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

CT15NT120-C

Description 15" NATURAL 120LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 4.00" (101.60mm)
Length 1.250' (381.00mm)
Width 0.300" (7.62mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 120 lbs (54.4 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 100
Other Names 000-51128-59315-8
3M124C
80611469745
CT15NT120C

18:18:12 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.83840 83.84
300 0.76220 228.66
500 0.68598 342.99
1,000 0.60976 609.76
2,500 0.55260 1,381.49
5,000 0.53354 2,667.70
10,000 0.50686 5,068.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M124D-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,122 - Immediate
  • Unit Price: 0.78000
Send Feedback