Add To Favorites
Product Overview
Digi-Key Part Number 3M124BKD-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

CT15BK120-D

Description 15" BLACK 120LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 500 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 4.00" (101.60mm)
Length 1.25' (381.00mm)
Width 0.300" (7.62mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 120 lbs (54.4 kg)
Features UV Resistant
Material Polyamide (PA), Nylon
Color Black
 
Additional Resources
Standard Package ? 500
Other Names 000-51128-59313-4
3M124BKD
80611469729
CT15BK120D

19:20:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.55472 277.36
1,000 0.49309 493.09
1,500 0.46227 693.41
2,500 0.44686 1,117.15
5,000 0.43145 2,157.26
12,500 0.40063 5,007.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M124BKC-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 0.89850
Send Feedback