Add To Favorites
Product Overview
Digi-Key Part Number 3M121C-ND
Quantity Available 1,221
Can ship immediately
Manufacturer

Manufacturer Part Number

CT11NT50-C

Description 11" NATURAL 50LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 3.00" (76.20mm)
Length 0.925' (281.94mm, 11.10")
Width 0.181" (4.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.7 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
You May Also Be Interested In
  • CT6NT18-C - 3M | 3M116C-ND DigiKey Electronics
  • CT6NT18-C
  • 3M
  • 6" NATURAL 18LB CABLE TIE
  • Unit Price 0.19130
  • 3M116C-ND
  • CT8NT18-C - 3M | 3M117C-ND DigiKey Electronics
  • CT8NT18-C
  • 3M
  • 8" NATURAL 18LB CABLE TIE
  • Unit Price 0.20700
  • 3M117C-ND
Additional Resources
Standard Package ? 1,000
Other Names 000-51128-59302-8
3M121C
80611469612
CT11NT50C

08:26:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.65900 6.59
25 0.59320 14.83
50 0.52720 26.36
100 0.50530 50.53
250 0.46136 115.34
500 0.43940 219.70
1,000 0.36251 362.51
2,500 0.32955 823.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M121D-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.24696
Send Feedback