Add To Favorites
Product Overview
Digi-Key Part Number 3M121BKD-ND
Quantity Available 5,500
Can ship immediately
Manufacturer

Manufacturer Part Number

CT11BK50-D

Description 11" BLACK 50LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Packaging ? 500 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 3.00" (76.20mm)
Length 0.925' (281.94mm, 11.10")
Width 0.181" (4.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.7 kg)
Features UV Resistant
Material Polyamide (PA), Nylon
Color Black
 
You May Also Be Interested In
  • CT11BK50-C - 3M | 3M121BKC-ND DigiKey Electronics
  • CT11BK50-C
  • 3M
  • 11" BLACK 50LB CABLE TIE
  • Unit Price 0.55640
  • 3M121BKC-ND
Additional Resources
Standard Package ? 500
Other Names 000-51128-59301-1
3M121BKD
80611469604
CT11BK50D

01:27:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.27196 135.98
1,000 0.22437 224.37
1,500 0.21757 326.35
2,500 0.20397 509.93
5,000 0.19717 985.86
12,500 0.18085 2,260.67
25,000 0.17677 4,419.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M121BKC-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 0.55640
Send Feedback