Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M10611-ND
Quantity Available 840
Can ship immediately
Manufacturer

Manufacturer Part Number

8R37-N001

Description CONN D-SUB RCPT 37POS PNL MNT
Expanded Description 37 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 8Rxx-x00x Drawing
Featured Product 3M™ Solder-Cup D Sub Plug and Socket, 8000 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 8000
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Thermoplastic
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 00051115598098
05111559809
3M10611
70-0100-2846-5
70010028465
8R37N001

11:30:54 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 2.90
10 2.78400 27.84
25 2.55200 63.80
50 2.43600 121.80
100 2.32000 232.00
250 2.03000 507.50
500 1.97200 986.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback