Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M10610-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

8R25-N001

Description CONN D-SUB RCPT 25POS PNL MNT
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 8Rxx-x00x Drawing
Featured Product 3M™ Solder-Cup D Sub Plug and Socket, 8000 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 8000
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Thermoplastic
Color -
 
Additional Resources
Standard Package ? 1,000
Other Names 00051115598081
051115598081
3M10610
70-0100-2845-7
70010028457
8R25N001

01:36:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
10 2.10700 21.07
25 1.97800 49.45
50 1.89200 94.60
100 1.80600 180.60
250 1.63400 408.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback