Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M10609-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

8R15-N001

Description CONN D-SUB RCPT 15POS PNL MNT
Expanded Description 15 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 8Rxx-x00x Drawing
Featured Product 3M™ Solder-Cup D Sub Plug and Socket, 8000 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 8000
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Thermoplastic
Color -
 
Mating Products
  • 8P15-N001 - 3M | 3M10605-ND DigiKey Electronics
  • 8P15-N001
  • 3M
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price 2.63000
  • 3M10605-ND
Additional Resources
Standard Package ? 1,000
Other Names 00051115598074
051115598074
3M10609
70-0100-2844-0
70010028440
8R15N001

10:55:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 2.11
10 1.91100 19.11
25 1.79400 44.85
50 1.71600 85.80
100 1.63800 163.80
250 1.48200 370.50
500 1.36500 682.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback