• Obsolete item.
Product Overview
Digi-Key Part Number 3M10606-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

8P25-N001

Description CONN D-SUB PLUG 25POS PNL MNT
Expanded Description 25 Position D-Sub Plug, Male Pins Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 8Pxx-x00x Drawing
Featured Product 3M™ Solder-Cup D Sub Plug and Socket, 8000 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 8000
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Thermoplastic
Color -
 
Mating Products
  • 8R25-N001 - 3M | 3M10610-ND DigiKey Electronics
  • 8R25-N001
  • 3M
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price 2.32000
  • 3M10610-ND
Additional Resources
Standard Package ? 1,000
Other Names 00051115597985
05111559798
3M10606
70-0100-2835-8
70010028358
8P25N001

17:13:51 1/23/2017

Send Feedback