Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M10605-ND
Quantity Available 664
Can ship immediately
Manufacturer

Manufacturer Part Number

8P15-N001

Description CONN D-SUB PLUG 15POS PNL MNT
Expanded Description 15 Position D-Sub Plug, Male Pins Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 8Pxx-x00x Drawing
Featured Product 3M™ Solder-Cup D Sub Plug and Socket, 8000 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 8000
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Thermoplastic
Color -
 
Mating Products
  • 8R15-N001 - 3M | 3M10609-ND DigiKey Electronics
  • 8R15-N001
  • 3M
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price 2.11000
  • 3M10609-ND
You May Also Be Interested In
  • 8315-6000 - 3M | MFR15K-ND DigiKey Electronics
  • 8315-6000
  • 3M
  • CONN DSUB RCPT 15POS PNL MNT IDC
  • Unit Price 6.17000
  • MFR15K-ND
Additional Resources
Standard Package ? 1,000
Other Names 00051115597978
05111559797
3M10605
70-0100-2834-1
70010028341
8P15N001

14:39:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.52000 25.20
25 2.31000 57.75
50 2.20500 110.25
100 2.10000 210.00
250 1.83752 459.38
500 1.78500 892.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback