• Obsolete item.
Product Overview
Digi-Key Part Number 3M10604-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

8P09-N001

Description CONN D-SUB PLUG 9POS PNL MNT
Expanded Description 9 Position D-Sub Plug, Male Pins Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 8Pxx-x00x Drawing
Featured Product 3M™ Solder-Cup D Sub Plug and Socket, 8000 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 8000
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Thermoplastic
Color -
 
Additional Resources
Standard Package ? 1,000
Other Names 00051115597961
05111559796
3M10604
70-0100-2833-3
70010028333
8P09N001

11:02:57 1/22/2017

Send Feedback