• Obsolete item.
Product Overview
Digi-Key Part Number 3M9607-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5595 210 MM X 300 MM 2.0 MM

Description THERM PAD 5595 210X300MM 2.0MM
Expanded Description Thermal Pad Gray 210.00mm x 300.00mm Rectangle Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5595(S) Series Datasheet
Product Training Modules Thermally Conductive Interface Materials
Featured Product Thermal Interface Materials
PCN Obsolescence/ EOL 55(19S, 91S,92,92S,95) May/2016
Product Attributes Select All
Categories
Manufacturer

3M

Series 5595
Part Status Obsolete
Usage Sheet
Shape Rectangle
Outline 210.00mm x 300.00mm
Thickness 0.079" (2.00mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 1.6 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 3M9607
5595210MMX300MM20MM
WX300902276

05:05:13 1/18/2017

Send Feedback