Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M9606-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

5595 210 MM X 300 MM 1.5 MM

Description THERM PAD 5595 210X300MM 1.5MM
Expanded Description Thermal Pad Gray 210.00mm x 300.00mm Rectangle Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5595(S) Series Datasheet
Product Training Modules Thermally Conductive Interface Materials
Featured Product Thermal Interface Materials
PCN Obsolescence/ EOL 55(19S, 91S,92,92S,95) May/2016
Product Attributes Select All
Categories
Manufacturer

3M

Series 5595
Part Status Obsolete
Usage Sheet
Shape Rectangle
Outline 210.00mm x 300.00mm
Thickness 0.059" (1.50mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 1.6 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 3M9606
5595210MMX300MM15MM
WX300902268

20:03:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.62000 25.62
10 24.11200 241.12
25 22.60520 565.13
50 21.09800 1,054.90
100 20.34450 2,034.45
250 19.21424 4,803.56
500 18.83750 9,418.75
1,000 18.08400 18,084.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback